NTN 30222U Single Row Tapered Roller 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 453-279
- Mfr. Part No.:
- 30222U
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD470.37
(exc. GST)
SGD512.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD470.37 |
*price indicative
- RS Stock No.:
- 453-279
- Mfr. Part No.:
- 30222U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Outside Diameter | 200mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 360kN | |
| Standards/Approvals | ISO 355 | |
| Series | 30222U | |
| Static Load Rating | 435kN | |
| Cup Width | 32mm | |
| Number of Rows | 1 | |
| Cone Width | 38mm | |
| Maximum Speed - Oil | 2400rpm | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Outside Diameter 200mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 360kN | ||
Standards/Approvals ISO 355 | ||
Series 30222U | ||
Static Load Rating 435kN | ||
Cup Width 32mm | ||
Number of Rows 1 | ||
Cone Width 38mm | ||
Maximum Speed - Oil 2400rpm | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers exceptional performance and reliability, making it an ideal choice for various engineering applications. Crafted with precision, this bearing combines a robust pressed steel cage with advanced design features, ensuring longevity even under high loads. It effectively accommodates both radial and axial forces, providing improved efficiency and stability in operational conditions. With a dynamic load capacity of 360 kN and a static load capacity of 435 kN, this component is engineered to perform under rigorous demands. Additionally, its versatile temperature range makes it suitable for diverse environments, while its optimal dimensions guarantee a seamless fit within your machinery. Experience the unparalleled strength and precision of this bearing for enhanced performance in your projects.
Designed to handle both radial and axial loads efficiently
Engineered for a long lifespan, minimising maintenance needs
Optimised for high-speed applications, enhancing operational efficiency
Offers superior temperature tolerance for extreme environments
Compact design ensures compatibility with various machinery setups
Manufactured with high-quality materials for increased durability
Provides low friction performance, improving overall productivity
Related links
- NTN 32922XA Single Row Tapered Roller 110 mm ID Roller Bearing, 150 mm OD
- NTN 32022XU Single Row Tapered Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
- SNR 30310A Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
