NTN 4T-L217849/L217810 Taper Roller 88.9 mm ID Roller Bearing, 123.8 mm OD
- RS Stock No.:
- 453-254
- Mfr. Part No.:
- 4T-L217849/L217810
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD342.09
(exc. GST)
SGD372.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD342.09 |
*price indicative
- RS Stock No.:
- 453-254
- Mfr. Part No.:
- 4T-L217849/L217810
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 3500rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Bearing Dynamic Load Rating | 89kN | |
| Series | 4T-L217849/L217810 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 20.638mm | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Number of Rows | 1 | |
| Static Load Rating | 141kN | |
| Cup Width | 16.67mm | |
| Outside Diameter | 123.8mm | |
| Limiting Speed | 3500rpm, 2700rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 3500rpm | ||
Maximum Speed - Grease 2700rpm | ||
Bearing Dynamic Load Rating 89kN | ||
Series 4T-L217849/L217810 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 20.638mm | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Number of Rows 1 | ||
Static Load Rating 141kN | ||
Cup Width 16.67mm | ||
Outside Diameter 123.8mm | ||
Limiting Speed 3500rpm, 2700rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver exceptional reliability and efficiency in various industrial applications. With a robust pressed steel cage construction, this bearing ensures optimal performance even under demanding conditions. It is engineered with precision to accommodate both radial and axial loads, making it a versatile choice for diverse machinery. The well-defined dimensions and load capacities contribute to its seamless integration into existing systems, allowing for improved operational efficiency. This bearing is developed by a renowned manufacturer, ensuring adherence to high-quality standards.
Features precise internal and external diameters for accurate fitting
Constructed to minimise friction, leading to improved energy efficiency
Engineered for reliability in high-speed applications
Robust fatigue limit load rating enhances longevity
Endorsed by a reputable manufacturer known for excellence
Related links
- NTN 4T-48286/48220 Taper Roller 123.8 mm ID Roller Bearing, 182.5 mm OD
- NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-850/832 Taper Roller 88.9 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-368A/362A Taper Roller 50.8 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803145/HM803110 Taper Roller 41.2 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
