NTN 4T-JM511910PK Single Row Tapered Roller Roller Bearing, 110 mm OD

Subtotal (1 unit)*

SGD50.28

(exc. GST)

SGD54.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD50.28

*price indicative

RS Stock No.:
453-184
Mfr. Part No.:
4T-JM511910PK
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Outside Diameter

110mm

Series

4T-JM511910PK

Cup Width

22.5mm

Bearing Material

Case Carburised Steel

Number of Rows

1

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for robustness and reliability in various applications. Designed to accommodate both radial and axial loads, it delivers exceptional performance under demanding conditions. The precision construction ensures minimal friction and heat generation, promoting extended longevity and operational efficiency. Ideal for industries requiring consistent quality and performance, this bearing is a testament to advanced manufacturing techniques and the commitment to excellence . With its compact design and sturdy materials, it is well-suited for a range of machinery, facilitating seamless operations across diverse sectors.

Engineered for high load capacity and durability

Compatible with a wide range of applications for versatile use

Precision design reduces friction, leading to improved energy efficiency

Designed to withstand high levels of stress and operational demands

Facilitates smooth operation with minimal maintenance requirements

Offers enhanced stability and alignment for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy