NTN 4T-JHM88540/JHM88513PX1 Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 453-156
- Mfr. Part No.:
- 4T-JHM88540/JHM88513PX1
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD144.07
(exc. GST)
SGD157.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD144.07 |
*price indicative
- RS Stock No.:
- 453-156
- Mfr. Part No.:
- 4T-JHM88540/JHM88513PX1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 72kN | |
| Outside Diameter | 72mm | |
| Cup Width | 23.02mm | |
| Static Load Rating | 97kN | |
| Number of Rows | 1 | |
| Cone Width | 27.783mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 7100rpm, 5400rpm | |
| Maximum Speed - Grease | 5400rpm | |
| Maximum Speed - Oil | 7100rpm | |
| Series | 4T-JHM88540/JHM88513PX1 | |
| Standards/Approvals | JIS B 1512, ISO 355, RoHS, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 72kN | ||
Outside Diameter 72mm | ||
Cup Width 23.02mm | ||
Static Load Rating 97kN | ||
Number of Rows 1 | ||
Cone Width 27.783mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 7100rpm, 5400rpm | ||
Maximum Speed - Grease 5400rpm | ||
Maximum Speed - Oil 7100rpm | ||
Series 4T-JHM88540/JHM88513PX1 | ||
Standards/Approvals JIS B 1512, ISO 355, RoHS, ABMA | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for maximum performance and durability in a variety of applications. Designed with precision, it features a pressed steel cage that provides optimal support and alignment for the rolling elements. The robust construction ensures reliability and longevity, making it ideal for use in demanding conditions. With a careful balance of load-bearing capabilities and operational efficiency, this bearing serves as an excellent solution for machines that require minimal friction and maximum load support. Its versatile design allows for integration across various industries, enhancing both performance and reliability in your projects.
Features a sturdy steel cage that ensures proper alignment of rolling elements
Provides excellent performance at high speeds, reducing energy loss
Operates efficiently across a wide temperature range
Minimises maintenance needs due to its robust design
Ideal for applications requiring precision and reliability
Can easily fit into pre-existing industrial setups
Related links
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-16150/16282 Taper Roller 38 mm ID Roller Bearing, 72 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- SNR 31306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SNR 32306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-32207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
