NTN NK6/12T2 6 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 12 mm OD

Subtotal (1 unit)*

SGD17.35

(exc. GST)

SGD18.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD17.35

*price indicative

RS Stock No.:
453-105
Mfr. Part No.:
NK6/12T2
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

6mm

Race Width

12mm

Bore Type

Round

Cage Material

Nylon

Roller Material

Steel

Maximum Speed - Oil

37000rpm

Series

NK6/12T2

Standards/Approvals

RoHS

Dynamic Load Rating

3.4kN

Outside Diameter

12mm

Internal Clearance

CN

Static Load Rating

3.15kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

End Type

Open

Maximum Speed - Grease

25000rpm

Limiting Speed

25000rpm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy