FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 313-116
- Mfr. Part No.:
- 33116
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD243.61
(exc. GST)
SGD265.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD243.61 |
*price indicative
- RS Stock No.:
- 313-116
- Mfr. Part No.:
- 33116
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 80mm | |
| Cage Material | Standard Sheet Steel | |
| Cone Width | 37mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 300000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 188000N | |
| Outside Diameter | 130mm | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 80mm | ||
Cage Material Standard Sheet Steel | ||
Cone Width 37mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 300000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 188000N | ||
Outside Diameter 130mm | ||
Limiting Speed 5200rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is elegantly designed to meet the demands of various applications in mechanical engineering. With its separable construction, this bearing offers ease of assembly and allows for individual adjustments when mounted in pairs. Engineered to ensure durability and reliability, it is capable of supporting high radial and axial loads.
Enhanced durability through a high quality steel cage design
Offers a compact solution with efficient space utilisation
Related links
- SKF 33116 Taper 80 mm ID Roller Bearing, 130 mm OD
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
