FAG 22316-E1-XL-T41A Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 312-594
- Mfr. Part No.:
- 22316-E1-XL-T41A
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD759.76
(exc. GST)
SGD828.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD759.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-594
- Mfr. Part No.:
- 22316-E1-XL-T41A
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Series | 223..-E1-XL-T41A | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 495000N | |
| Internal Clearance | C4 | |
| Static Load Rating | 510000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Outside Diameter | 170mm | |
| Limiting Speed | 4250rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Series 223..-E1-XL-T41A | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 495000N | ||
Internal Clearance C4 | ||
Static Load Rating 510000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Outside Diameter 170mm | ||
Limiting Speed 4250rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL Parallel 80 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K K Tapered 80 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K-C3 Taper 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22312-E1-XL-T41A Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22318-E1-XL-T41A Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 22320-E1-XL-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
