FAG 22216-E1A-XL-M Cylindrical 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 312-584
- Mfr. Part No.:
- 22216-E1A-XL-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD539.47
(exc. GST)
SGD588.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD539.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-584
- Mfr. Part No.:
- 22216-E1A-XL-M
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 250000N | |
| Standards/Approvals | No | |
| Series | 222..-E1A-XL-M | |
| Limiting Speed | 6200rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 270000N | |
| Internal Clearance | CN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 250000N | ||
Standards/Approvals No | ||
Series 222..-E1A-XL-M | ||
Limiting Speed 6200rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 270000N | ||
Internal Clearance CN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- FAG 23138-E1A-XL-M Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- FAG 23220-E1A-XL-M Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 22217-E1A-XL-M Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22315-E1A-XL-M-C3 Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG 22216-E1-XL Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-K Tapered 80 mm ID Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-K-C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
