FAG 33111 Taper Roller 55 mm ID Tapered Roller Bearing, 95 mm OD

Subtotal (1 unit)*

SGD135.05

(exc. GST)

SGD147.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD135.05

*price indicative

RS Stock No.:
312-493
Mfr. Part No.:
33111
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

55mm

Cage Material

Standard Sheet Steel

Limiting Speed

7300rpm

Standards/Approvals

DIN ISO 355/DIN 720

Cone Width

30mm

Number of Rows

1

Static Load Rating

163000N

Outside Diameter

95mm

Bearing Material

Steel

Bearing Dynamic Load Rating

113000N

Bearing Type

Taper Roller

The FAG Tapered Roller Bearing is designed to deliver exceptional performance in a variety of applications. With its separable components and the ability to be adjusted or used in pairs, it provides flexibility for various assembly configurations. Engineered to meet DIN ISO 355 and DIN 720 standards, this bearing ensures reliability and efficiency. Its robust construction features a sheet steel cage, allowing for effective guidance of the rollers while optimising load distribution.

Enhanced load capacities cater to a variety of operating conditions

Operating temperature range ensures versatility in harsh environments

Meets stringent industry standards for quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy