FAG 32928 Taper Roller 140 mm ID Tapered Roller Bearing, 190 mm OD

Subtotal (1 unit)*

SGD710.62

(exc. GST)

SGD774.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD710.62

*price indicative

RS Stock No.:
312-483
Mfr. Part No.:
32928
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

140mm

Cage Material

Standard Sheet Steel

Outside Diameter

190mm

Static Load Rating

395000N

Number of Rows

1

Bearing Material

Steel

Cone Width

32mm

Limiting Speed

3500rpm

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Dynamic Load Rating

214000N

Bearing Type

Taper Roller

The FAG Tapered Roller Bearing is expertly engineered for precision performance, ideally suited for demanding applications. Tailored to meet the stringent requirements of contemporary machinery, it delivers reliability and efficiency. Designed with separable components, it facilitates easy mounting and dismounting, promoting a smooth operational experience.

Quality assurance with defined tolerance classes

Wide operating temperature range caters to diverse applications

Suitable for both grease and oil lubrication systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy