RS Better World

FAG 23052-BE-XL Cylindrical 260 mm ID Roller Bearing, 400 mm OD

Subtotal (1 unit)*

SGD5,422.35

(exc. GST)

SGD5,910.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,422.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
310-466
Mfr. Part No.:
23052-BE-XL
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

260mm

Race Width

104mm

Bore Type

Cylindrical

Cage Material

Carbon Steel

Number of Rows

2

Outside Diameter

400mm

Bearing Material

Steel

Internal Clearance

CN

Static Load Rating

2600000N

Limiting Speed

1850rpm

Series

230E1

Standards/Approvals

RoHS, DIN 635-2

Dynamic Load Rating

1670kN

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is designed to provide exceptional performance and reliability for various industrial applications. Engineered with precision, the bearing features a robust construction that accommodates dynamic loads while ensuring smooth operation. The innovative design includes a lose centre lip ring, enhancing sealing effectiveness and extending service life.

Offers flexibility for varying installation scenarios with its dimensional adaptability

Facilitates easy maintenance without compromising performance

Ensures operational reliability in challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy