RS Better World
FAG 29420-E1-XL 100 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 310-365
- Mfr. Part No.:
- 29420-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD2,052.02
(exc. GST)
SGD2,236.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,052.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-365
- Mfr. Part No.:
- 29420-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Static Load Rating | 2600000N | |
| Bearing Material | Steel | |
| Limiting Speed | 3400rpm | |
| Series | 29420-E1-XL | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 210mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Static Load Rating 2600000N | ||
Bearing Material Steel | ||
Limiting Speed 3400rpm | ||
Series 29420-E1-XL | ||
Standards/Approvals RoHS | ||
Outside Diameter 210mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Axial Spherical Roller Bearing provides a robust solution for applications requiring reliable load support and performance. With its well engineered design, it offers static and dynamic load ratings to ensure durability under various operating conditions. The bearing's configuration is optimal for accommodating axial loads while maintaining precision in alignment, making it suitable for machinery that demands high performance stability. With attention to detail in its construction, this component guarantees efficient operation across a range of temperatures.
Designed for high axial load capacities enhancing operational reliability
Accommodates angular errors which ensuring operational flexibility
Lightweight yet durable build for easy handling and installation
Adaptable working temperature range to meet diverse environmental conditions
Incorporates minimal recess radius for improved performance efficiencies
Undertaken comprehensive testing for guaranteed quality and safety
Related links
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22220-E1-XL-K Tapered 100 mm ID Roller Bearing, 180 mm OD
- SNR 29420E Round 100 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29420E Cylindrical 100 mm ID Spherical Roller Bearing, 210 mm OD
- FAG WS22211-E1-XL-2RSR Z Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
