SKF M42 x 2 Steel Rod End, 50mm Bore Metric
- RS Stock No.:
- 463-332
- Mfr. Part No.:
- SIQG 50 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD1,065.66
(exc. GST)
SGD1,161.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,065.66 |
*price indicative
- RS Stock No.:
- 463-332
- Mfr. Part No.:
- SIQG 50 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M42 x 2 | |
| Bore Diameter | 50mm | |
| Material | Steel | |
| Dynamic Load Rating | 156kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 180mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M42 x 2 | ||
Bore Diameter 50mm | ||
Material Steel | ||
Dynamic Load Rating 156kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 180mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The inner ring is extended on both sides. The bearing requires maintenance and can be relubricated via grease fitting in the housing via the shaft. The female thread is available with a left- or right-hand thread.
Easy to relubricate
Simple and ready to mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- INA M42 x 2 Steel Rod End, 50mm Bore Metric
- SKF M45 x 1.5 Female Steel Rod End, 50mm Bore Metric
- SKF M52 x 3 Steel Rod End, 50mm Bore Metric
- SKF M42 x 3 Rod End Metric
- SKF M33 x 2 Steel Rod End, 40mm Bore Metric
- SKF M48 x 2 in Steel Rod End, 63mm Bore Metric
- SKF M42 x 3 Steel Rod End, 40mm Bore Metric
- SKF M42 x 3 Rod End Metric, 40mm Bore
