Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 834-867
- Mfr. Part No.:
- C7530T012Y
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
SGD32.62
(exc. GST)
SGD35.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD32.62 |
*price indicative
- RS Stock No.:
- 834-867
- Mfr. Part No.:
- C7530T012Y
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-On | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Yellow | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Pin | |
| IP Rating | IP68 | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-On | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Yellow | ||
Mount Type Panel Mount | ||
Terminal Type Solder Pin | ||
IP Rating IP68 | ||
Actuator Style Rocker | ||
Contact AC Voltage 12V | ||
- COO (Country of Origin):
- CN
The Bulgin rocker switch is a miniature device designed for reliable ON-OFF control in various applications—offering both illuminated and non-illuminated options for enhanced visibility.
Rated for up to 20A at 250Vac, ensuring robust performance in demanding environments
Available in multiple body colours with customisable legends for tailored installations
Employs a 3mm contact gap for improved safety and reliability
Features positive break switching for assured circuit operation
