Aratas DPST, On-Off Miniature Rocker Switch Snap
- RS Stock No.:
- 831-903
- Mfr. Part No.:
- A8L2115N2
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
SGD8.17
(exc. GST)
SGD8.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8.17 |
*price indicative
- RS Stock No.:
- 831-903
- Mfr. Part No.:
- A8L2115N2
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Contact Configuration | DPST | |
| Product Type | Miniature Rocker Switch | |
| Switch Operation | On-Off | |
| Panel Cutout Size | 19.2 x 12.9 mm | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | A8L | |
| Mount Type | Snap | |
| Terminal Type | Quick Connect Terminal | |
| IP Rating | IP40 | |
| Contact AC Voltage | 125V | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration DPST | ||
Product Type Miniature Rocker Switch | ||
Switch Operation On-Off | ||
Panel Cutout Size 19.2 x 12.9 mm | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series A8L | ||
Mount Type Snap | ||
Terminal Type Quick Connect Terminal | ||
IP Rating IP40 | ||
Contact AC Voltage 125V | ||
Actuator Style Rocker | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- ID
The Omron Miniature rocker switch is designed for high-capacity switching applications, featuring a unique switching mechanism that ensures reliable operation even under heavy inrush currents.
Withstands inrush currents up to 100 A for robust performance
Easy snap-fitting installation for quick and hassle-free mounting
Complies with UL and cUL safety standards ensuring reliability
Available in black finish, suitable for various aesthetic designs
Related links
- Aratas DPST, On-Off On-Off Rocker Switch Snap-in
- NKK Switches Rocker Switch Actuator Tool Lever Miniature Rocker Switch
- C & K SPDT, On-None-On SPDT Rocker Switch Snap-in
- Nidec Components Push Button Cap for Use with HLC and HLS Series Miniature Rocker Switch
- Bulgin, On-Off Rocker Switch Snap-in
- Wurth Elektronik SPST, On-Off Rocker Switch Snap-in
- C & K SPST, On-Off On-Off Rocker Switch Snap-in
- C & K DPDT, On-None-On On-None-On Rocker Switch Snap-in
