Eaton, Push-On 4 Way Rocker Switch Surface
- RS Stock No.:
- 246-076
- Mfr. Part No.:
- 147623 CWIZ-04/23
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD40.80
(exc. GST)
SGD44.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.80 |
*price indicative
- RS Stock No.:
- 246-076
- Mfr. Part No.:
- 147623 CWIZ-04/23
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | Symbol Arrows | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | Silver | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 4 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend Symbol Arrows | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour Silver | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 4 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative wireless rocker switch is designed for effortless control of your venetian blinds with a sleek silver finish. Built on The Eaton Moeller series xComfort platform, this 4-way switch integrates seamlessly into modern homes, combining functionality with style. Crafted from high-quality thermoplastic, it guarantees durability while upholding aesthetic appeal. The halogen-free design underscores a commitment to safety and environmental responsibility, making it an excellent choice for conscientious consumers. With a compact profile that measures just 55 mm in width and depth, this switch fits comfortably in any setting, ensuring ease of use without compromising on design. Enjoy the practicality of a user-friendly interface whilst adding a contemporary touch to your living space. Whether youre upgrading existing fixtures or creating a smart home environment, this rocker switch delivers on reliability and elegance.
Halogen-free design promotes environmental safety
Compact dimensions ensure easy installation in various settings
Sleek silver finish enhances the aesthetic of modern interiors
Durable thermoplastic construction assures longevity
User-friendly interface facilitates effortless operation
Designed specifically for controlling venetian blinds effectively
Compatible with Eaton's xComfort range, enabling smart home integration
Engage (snap) fastening type simplifies the installation process
