Eaton, Push-On 4 Way Rocker Switch Surface

Subtotal (1 unit)*

SGD33.45

(exc. GST)

SGD36.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD33.45

*price indicative

RS Stock No.:
246-074
Mfr. Part No.:
147600 CWIZ-04/14
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Legend

Characters 0 and 1

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

Anthracite

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

4 Way

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton innovative product features Eaton's Moeller series xComfort, designed for modern and sophisticated wireless solutions. With its sleek anthracite finish and compact dimensions, this rocker switch enhances both functionality and aesthetics in contemporary settings. Crafted with precision, it ensures seamless integration into any decor while delivering reliable performance. The use of thermoplastic material contributes to its durability and resistance, making it suitable for various applications. Additionally, its halogen-free design underscores a commitment to environmentally friendly practices, ensuring peace of mind for eco-conscious consumers. Embrace the convenience of wireless technology without compromising on style and reliability, making this a must-have for anyone looking to upgrade their switch components.

Halogen-free construction promotes an eco-friendly choice

Compact design suits a variety of interior styles and applications

Thermoplastic material ensures long-lasting durability and resistance

Anthracite colour adds a touch of modern elegance to any space

Engage (snap) fastening type allows for straightforward installation

Rated IP20 for optimal indoor use, providing reliable protection

Suitable for multiple configurations with a 4-gang rocker feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy