Eaton, Push-On 2 Way Rocker Switch Surface
- RS Stock No.:
- 240-183
- Mfr. Part No.:
- 147618 CWIZ-02/22
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD10.68
(exc. GST)
SGD11.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.68 |
*price indicative
- RS Stock No.:
- 240-183
- Mfr. Part No.:
- 147618 CWIZ-02/22
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | Symbol Arrows | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend Symbol Arrows | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 2 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort wireless rocker switch offers a sophisticated solution for controlling venetian blinds with style and ease. Designed in a stylish creamy white finish, this two-way rocker enhances the aesthetic of modern interiors while providing convenient functionality. The innovative design accommodates up to two gangs, allowing simultaneous control of multiple blinds, ensuring that your space not only looks good but also performs efficiently. Crafted with high-quality thermoplastic materials, this switch promotes safety and durability. With a sleek, untreated surface and halogen-free composition, this product is ideal for eco-conscious customers who seek both elegance and environmental responsibility in their homes.
Halogen-free construction ensures eco-friendly use
Two-way operation enables easy control of multiple devices
Innovative design complements a variety of interior aesthetics
Durable thermoplastic materials provide long-lasting performance
Lightweight for easy installation and handling
Matt surface finish offers a contemporary look
IP20 rated for adequate protection against solid objects
Engage (snap) fastening type ensures secure and reliable installation
Related links
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Blue Light Switches
