Omron 6 Axis Robotic Arm, 1.3 m, 4m/s, 12 kg
- RS Stock No.:
- 638-846
- Mfr. Part No.:
- RT6-1001305
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD103,109.70
(exc. GST)
SGD112,389.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD103,109.70 |
*price indicative
- RS Stock No.:
- 638-846
- Mfr. Part No.:
- RT6-1001305
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Robotic Arm | |
| Number of Axis | 6 | |
| Maximum Reach | 1.3m | |
| Maximum Speed | 4m/s | |
| Positional Repeatability | ±0.03 mm | |
| Maximum Payload | 12kg | |
| Weight | 33.3kg | |
| Mount Type | Wall | |
| Standards/Approvals | Cat.3, PLd, ISO 13849-1, ISO 10218-1, SEMI S2, ISO Cleanroom Class 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Robotic Arm | ||
Number of Axis 6 | ||
Maximum Reach 1.3m | ||
Maximum Speed 4m/s | ||
Positional Repeatability ±0.03 mm | ||
Maximum Payload 12kg | ||
Weight 33.3kg | ||
Mount Type Wall | ||
Standards/Approvals Cat.3, PLd, ISO 13849-1, ISO 10218-1, SEMI S2, ISO Cleanroom Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Omron Robotic Arm Robotic arm designed for tasks such as assembly, palletizing, inspection, logistics and more, promoting a safe and efficient collaboration between humans and machines. Engineered to enhance workplace harmony and safety, it features 31 advanced safety functions, all certified to ISO 13849-1, Category 3, Performance Level d (PLd), ensuring reliable and secure operation in various industrial environments.
Full ISO 10218-1 compliance
Easy to use graphical programming environment
Built-in vision based robot control
Optional camera and Landmark allows for truly flexible and fast changeover
