Omron 6 Axis Robotic Arm, 900 mm, 4m/s, 5 kg
- RS Stock No.:
- 638-825
- Mfr. Part No.:
- RT6-0019005
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD78,369.15
(exc. GST)
SGD85,422.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD78,369.15 |
*price indicative
- RS Stock No.:
- 638-825
- Mfr. Part No.:
- RT6-0019005
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Axis | 6 | |
| Product Type | Robotic Arm | |
| Maximum Reach | 900mm | |
| Maximum Speed | 4m/s | |
| Positional Repeatability | ±0.03 mm | |
| Maximum Payload | 5kg | |
| Supply Voltage | 24V dc, 60V dc | |
| Weight | 23.9kg | |
| Mount Type | Wall, Table, Ceiling | |
| Standards/Approvals | PLd, ISO 10218-1, SEMI S2, ISO Cleanroom Class 3, Cat.3, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Axis 6 | ||
Product Type Robotic Arm | ||
Maximum Reach 900mm | ||
Maximum Speed 4m/s | ||
Positional Repeatability ±0.03 mm | ||
Maximum Payload 5kg | ||
Supply Voltage 24V dc, 60V dc | ||
Weight 23.9kg | ||
Mount Type Wall, Table, Ceiling | ||
Standards/Approvals PLd, ISO 10218-1, SEMI S2, ISO Cleanroom Class 3, Cat.3, ISO 13849-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Omron Robotic Arm Robotic arm designed for tasks such as assembly, palletizing, inspection, logistics and more, promoting a safe and efficient collaboration between humans and machines. Engineered to enhance workplace harmony and safety, it features 31 advanced safety functions, all certified to ISO 13849-1, Category 3, Performance Level d (PLd), ensuring reliable and secure operation in various industrial environments.
Full ISO 10218-1 compliance
Easy to use graphical programming environment
Built-in vision based robot control
Optional camera and Landmark allows for truly flexible and fast changeover
