StarTech.com CPANEL Series Cat6 48 Port RJ45 Patch Panel UTP 2 U Black
- RS Stock No.:
- 828-069
- Mfr. Part No.:
- CPANEL48
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
SGD169.13
(exc. GST)
SGD184.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD169.13 |
*price indicative
- RS Stock No.:
- 828-069
- Mfr. Part No.:
- CPANEL48
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Patch Panel | |
| LAN Category | Cat6 | |
| Number of Ports | 48 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 2U | |
| Colour | Black | |
| Height | 3.5in | |
| Depth | 1.3in | |
| Standards/Approvals | ANSI/TIA-568-C.2 | |
| Width | 19in | |
| Series | CPANEL | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Patch Panel | ||
LAN Category Cat6 | ||
Number of Ports 48 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 2U | ||
Colour Black | ||
Height 3.5in | ||
Depth 1.3in | ||
Standards/Approvals ANSI/TIA-568-C.2 | ||
Width 19in | ||
Series CPANEL | ||
- COO (Country of Origin):
- CN
Related links
- StarTech.com CPANEL Series Cat6 48 Port RJ45 Patch Panel UTP 2 U Black
- RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2 U Black
- NewLink Cat 6 Series Cat6 48 Port Patch Panel 2 U Black
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- TUK Limited SF Series Cat6 12 Port RJ45 Patch Panel 1 U Black
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1 U Black

