- RS Stock No.:
- 179-4370
- Mfr. Part No.:
- CZL25-10LB
- Manufacturer:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD5.69
(exc. GST)
SGD6.20
(inc. GST)
Units | Per unit |
1 - 9 | SGD5.69 |
10 - 49 | SGD5.57 |
50 - 99 | SGD5.40 |
100 + | SGD5.25 |
- RS Stock No.:
- 179-4370
- Mfr. Part No.:
- CZL25-10LB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Metric Lug, Long Barrel, Cable Size 25mm2, Stud Size M10, Length 52mm, Flat 22mm, Hole Spacing 9mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 9mm |
Outer Ring Diameter | 16mm |
Maximum Wire Size mm² | 25mm² |
Stud Size | M10 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 1.96mm |
Overall Length | 52mm |