- RS Stock No.:
- 179-4254
- Mfr. Part No.:
- CZL10-6HRA
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4254
- Mfr. Part No.:
- CZL10-6HRA
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 10mm2, Stud Size M6, Length 22.3mm, Flat 12.4mm, Hole Spacing 6mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 10mm² |
Stud Size | M6 |
Contact Material | Copper |
Overall Length | 22.3mm |