TE Connectivity, 19584 Partially Insulated Ring Terminal, M3.5 Stud Size 12 AWG 16 AWG Wire Size, Blue
- RS Stock No.:
- 798-885
- Mfr. Part No.:
- 1958448-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-885
- Mfr. Part No.:
- 1958448-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 19584 | |
| Insulation | Partially Insulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21.41mm | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 19584 | ||
Insulation Partially Insulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21.41mm | ||
Stud Size M3.5 | ||
Colour Blue | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal designed for 16 AWG wires, facilitating secure connections for M3.5 and #6 studs while ensuring reliable electrical performance in various applications.
Compatible with wire base material MADE of copper
Partially insulated with a straight Terminal orientation for ease of installation
Clear insulation sleeve and stripe colour for identification
Maximum insulation diameter compatibility ranges from 1.6 mm to 3.3 mm
Related links
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M3.5 Stud Size 20 AWG Wire Size, Grey
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M3.5 Stud Size 14 AWG 12 AWG Wire Size, Beige
- Phoenix Contact Insulated Ring Terminal Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
