Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 794-026
- Mfr. Part No.:
- 208R12
- Manufacturer:
- Klauke
N
Get a bulk buy discount
Add 10 more to save SGD14.20
View bulk pricing optionsSubtotal (1 box of 4 units)*
SGD17.71
(exc. GST)
SGD19.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD17.71 | SGD4.428 | - |
| 10 - 24 | SGD16.29 | SGD4.073 | SGD14.20 |
| 25 + | SGD14.34 | SGD3.585 | SGD84.25 |
*price indicative
- RS Stock No.:
- 794-026
- Mfr. Part No.:
- 208R12
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | DIN 46329 compression cable lugs to and similar versions - Al | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 13mm | |
| Inner Ring Diameter | 13.2mm | |
| Overall Length | 90mm | |
| Stud Size | M12 | |
| Contact Material | Aluminium | |
| Contact Plating | Unplated | |
| Standards/Approvals | IEC | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 95mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series DIN 46329 compression cable lugs to and similar versions - Al | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 13mm | ||
Inner Ring Diameter 13.2mm | ||
Overall Length 90mm | ||
Stud Size M12 | ||
Contact Material Aluminium | ||
Contact Plating Unplated | ||
Standards/Approvals IEC | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 95mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 95mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for secure and reliable connections in electrical applications. Constructed from E-aluminium, it provides exceptional conductivity and durability for aluminium conductors.
Designed for non-tension connections of aluminium conductors to DIN EN standards
Capable of withstanding a maximum temperature of 120°C
Filled with contact grease to enhance crimp characteristics
Complies with tube dimensions according to DIN 46329
Ideal for a cross-section range from 95 to 120 mm²
