Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 793-939
- Mfr. Part No.:
- 373R12
- Manufacturer:
- Klauke
Get a bulk buy discount
Add 10 more to save SGD58.40
View bulk pricing optionsSubtotal (1 box of 2 units)*
SGD73.06
(exc. GST)
SGD79.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD73.06 | SGD36.53 | - |
| 10 + | SGD67.22 | SGD33.61 | SGD58.40 |
*price indicative
- RS Stock No.:
- 793-939
- Mfr. Part No.:
- 373R12
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Compression cable lugs - Al/Cu | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 36mm | |
| Inner Ring Diameter | 23.3mm | |
| Overall Length | 124mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Unplated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 300mm² | |
| Maximum Wire Size mm² | 300mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Compression cable lugs - Al/Cu | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 36mm | ||
Inner Ring Diameter 23.3mm | ||
Overall Length 124mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Unplated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 300mm² | ||
Maximum Wire Size mm² 300mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression cable lug is designed for secure electrical connections. Its robust construction and versatile specifications cater to various applications, delivering reliable performance in demanding environments.
Crafted from E-Aluminium for lightweight yet Durable performance
Accommodates a maximum temperature of 120°C for safe operation
Compatible with standard crimping indent dies for ease of installation
Supports a cross-section of 300 mm², Ideal for high-current applications
