Ruland MSPC-40-40-SS Rigid Shaft Coupling, 77 mm OD, 303 Stainless Steel, 400 Nm
- RS Stock No.:
- 614-177
- Mfr. Part No.:
- MSPC-40-40-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD2,295.98
(exc. GST)
SGD2,502.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,295.98 |
*price indicative
- RS Stock No.:
- 614-177
- Mfr. Part No.:
- MSPC-40-40-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | Two Piece | |
| Length | 108mm | |
| Bore Size A | 40mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 40mm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 400Nm | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Bore Type | Precision Honed | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece Two Piece | ||
Length 108mm | ||
Bore Size A 40mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 40mm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 400Nm | ||
Keyway Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Bore Type Precision Honed | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Rigid coupling is designed with precision-honed bores to ensure perfect collinearity, preventing misalignment or vibration in the system. This makes it ideal for high-precision servo applications and reliable shaft-to-shaft connections. It features opposing hardware that provides a balanced design, enhancing performance and stability in demanding setups.
Proprietary Nypatch anti vibration coating allows even screw seating and prevents galling
Enables repeated screw installations without performance loss
Eliminates the need for pre treatment of screws, reducing installation time
Forged screws exceed DIN 912 12.9 standards for maximum holding power
Maintains tightly controlled bore tolerance for precision fit
RoHS3 and REACH compliant
Related links
- Ruland MSPX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MCLC-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MCLX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MSCC-40-40-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSPC-40-40-F Rigid Shaft Coupling Black Oxide Steel, 1325 Nm
- Ruland MSPC-14-12-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MSPC-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
