Ruland MSPC-15-10-SS Rigid Shaft Coupling, 34 mm OD, 303 Stainless Steel, 60 Nm

Subtotal (1 unit)*

SGD625.98

(exc. GST)

SGD682.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD625.98

*price indicative

RS Stock No.:
604-119
Mfr. Part No.:
MSPC-15-10-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

Two Piece

Bore Size A

15mm

Length

50mm

Maximum Speed

4000rpm

Bore Size B

10mm

Material

303 Stainless Steel

Style

Clamp

Keyway

Yes

Torque Rating

60Nm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Bore Type

Rigid

COO (Country of Origin):
US
The Ruland Two-piece rigid coupling has opposing hardware for a balanced design. The anti-vibration coating allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. It eliminates the need to treat screws upon receipt greatly reducing installation time.

Nypatch Anti Vibration Hardware

Zero backlash

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy