Ruland MCLX-5-4-F Rigid Shaft Coupling, 15 mm OD, 1215 Carbon Steel

Subtotal (1 unit)*

SGD106.05

(exc. GST)

SGD115.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD106.05

*price indicative

RS Stock No.:
603-764
Mfr. Part No.:
MCLX-5-4-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Bore Size A

5mm

Length

22mm

Bore Size B

4mm

Maximum Speed

4000rpm

Material

1215 Carbon Steel

Style

Clamp

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Bore Type

Rigid

Standards/Approvals

RoHs and Reach, DIN 91 1.9

COO (Country of Origin):
US
The Ruland One piece rigid coupling eliminates the need to treat screws upon receipt greatly reducing installation time. Proprietary Nypatch® anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power.

RoHS3 and REACH compliant

Forged screws test beyond DIN 912 12.9 standards

Machined from solid bar stock that is sourced exclusively from North American mills

made from 1215 lead free steel with a proprietary black oxide finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy