Ruland MSPX-30-30-SS Rigid Shaft Coupling, 53 mm OD, 303 Stainless Steel, 150 Nm
- RS Stock No.:
- 603-670
- Mfr. Part No.:
- MSPX-30-30-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD646.53
(exc. GST)
SGD704.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD646.53 |
*price indicative
- RS Stock No.:
- 603-670
- Mfr. Part No.:
- MSPX-30-30-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | Two Piece | |
| Length | 83mm | |
| Bore Size A | 30mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 30mm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 150Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Bore Type | Precision Honed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece Two Piece | ||
Length 83mm | ||
Bore Size A 30mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 30mm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 150Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland Two-piece rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. It has opposing hardware for a balanced design. The anti-vibration coating allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. It eliminates the need to treat screws upon receipt greatly reducing installation time.
Nypatch Anti Vibration Hardware
Zero backlash
RoHS compliant
REACH compliant
Related links
- Ruland MSPC-30-30-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-30-30-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLC-30-30-SS Rigid Shaft Coupling Stainless Steel, 150 Nm
- Ruland MSCC-30-30-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-30-30-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSPX-30-30-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
- Ruland MSPX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
