- RS Stock No.:
- 811-2173
- Mfr. Part No.:
- 135-2801-015
- Manufacturer:
- Amphenol
Discontinued product
Alternative
Amphenol ICC Spectra-Strip Series Ribbon Cable, 15-Way, 1.27mm Pitch
SGD148.41
1 Reel of 30 Metre(s)
RS Stock No.: 841-7087
- RS Stock No.:
- 811-2173
- Mfr. Part No.:
- 135-2801-015
- Manufacturer:
- Amphenol
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3C Colour Coded Planar Cable
3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.
Features and Benefits
Quick, low cost mass termination
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 15 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 0.88 mm |
Sheath Colour | Transparent |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | 0°C |
Voltage Rating | 300 V |
Maximum Operating Temperature | +80°C |
Characteristic Impedance | 105 Ω |
Size of Strands | 36 AWG |
Capacitance | 3.96pF/m |
Core Strands | 7/36 |