- RS Stock No.:
- 841-7087
- Mfr. Part No.:
- 135-2801-015
- Manufacturer:
- Amphenol ICC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 841-7087
- Mfr. Part No.:
- 135-2801-015
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3C Colour Coded Planar Cable
3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.
Features and Benefits
Quick, low cost mass termination
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 15 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | Spectra-Strip |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Sheath Colour | Black/Grey |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Characteristic Impedance | 105 Ω |
Operating Temperature Range | Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C |
Size of Strands | 36 AWG |
Capacitance | 13 pF/ft, 42.7pF/m |
Core Strands | 7/36 |