TE Connectivity 14 Series, Single Core Ribbon Cable, 100 mm Length, Connector to
- RS Stock No.:
- 787-947
- Mfr. Part No.:
- 1483358-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 100 units)*
SGD684.19
(exc. GST)
SGD745.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD684.19 | SGD6.842 |
*price indicative
- RS Stock No.:
- 787-947
- Mfr. Part No.:
- 1483358-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Type | Single Core | |
| Product Type | Ribbon Cable | |
| Connector Type A | Connector | |
| Series | 14 | |
| Cable Length | 100mm | |
| Jacket Colour | Red, White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Type Single Core | ||
Product Type Ribbon Cable | ||
Connector Type A Connector | ||
Series 14 | ||
Cable Length 100mm | ||
Jacket Colour Red, White | ||
- COO (Country of Origin):
- IN
The TE Connectivity Cable Assembly offers a reliable 20-position connection for various applications. With a length of 100mm, it ensures optimal performance in Electronic Assembly environments.
Compliant with EU RoHS Directive 2011/65/EU for environmentally safe use
Valid under EU ELV Directive 2000/53/EC, promoting sustainability
Halogen content is noted, indicating non-low halogen characteristics
Solder process capability marked as not applicable for versatility
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 150 mm Length
- TE Connectivity 1-14 Series Panel Mount Timer Relay DPDT Switch Configuration
- TE Connectivity 1-14 Series Panel Mount Timer Relay 4PDT Switch Configuration
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- Knipex 14 25 160 Series Single Core Insulated Side Cutting Stripper 160mm
- Knipex 14 26 160 Series Single Core Insulated Side Cutting Stripper
