Huber+Suhner 50 Ω Right Angle Coaxial Low Power RF Terminator, Through Hole, Coaxial

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD49.02

(exc. GST)

SGD53.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD49.02-
10 +SGD45.098%

*price indicative

RS Stock No.:
889-314
Mfr. Part No.:
86_CT-0-1-1/111_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Terminator

Interface Type

Coaxial

Orientation

Right Angle

Mount Type

Through Hole

Impedance

50Ω

Body Plating

Sucopro Plated

Cable Type

Coaxial

Low Power

Yes

Contact Material

Brass

Series

86_CT

Standards/Approvals

ISO 9001

COO (Country of Origin):
PL
The Huber+Suhner right angle PCB cable terminator designed to ensure reliable connections for PCB applications, facilitating efficient signal transmission and minimising signal loss.

PCB connector features convenient stand-offs for simplified mounting

Cable entry is soldered, ensuring robust and secure connections

Lightweight design at only 0.8 g enhances installation ease

Constructed with brass materials for durability and superior conductivity

Insulator MADE of PFA/PTFE offers excellent heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy