RS PRO RF Module 902 MHz

Subtotal (1 unit)*

SGD373.33

(exc. GST)

SGD406.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD373.33

*price indicative

RS Stock No.:
189-2261
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

RF Module

Product Type

RF Module

Component Type

Module

Frequency

902MHz

Minimum Supply Voltage

24V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Height

30mm

Series

RS PRO

Width

62mm

Standards/Approvals

No

Length

136mm

COO (Country of Origin):
GB
Adding EnOcean connectivity to the MobiusFlow gateway via WiFi or Power over Ethernet (PoE).

The connector sends and receives EnOcean telegrams to and from any EnOcean actuator or sensor. Received telegrams are checked for integrity before being forwarded to a MobiusFlow gateway via WiFi or wired Ethernet.

Each connector is configured to communicate with a specific MobiusFlow gateway. Pre-shared keys are used to encode all messages to ensure message integrity.

Multiple connectors can be used with a single gateway to extend the EnOcean range to include an entire multi-story building.

Significantly reduces cost of EnOcean installations

Enhanced security ensures message integrity

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy