Infineon TDK5110XUMA1, RF Transceiver 433MHz to 435MHz Dual Band 16-Pin TSSOP
- RS Stock No.:
- 753-3232
- Mfr. Part No.:
- TDK5110XUMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-3232
- Mfr. Part No.:
- TDK5110XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Modulation Technique | ASK, FSK | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1mm | |
| Mounting Type | Surface Mount | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Maximum Operating Band 1 Frequency | 435MHz | |
| Maximum Operating Band 2 Frequency | 870MHz | |
| Maximum Operating Supply Voltage | 4 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Band 1 Frequency | 433MHz | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Band 2 Frequency | 868MHz | |
| Minimum Operating Supply Voltage | 2.1 V | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Modulation Technique ASK, FSK | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1mm | ||
Mounting Type Surface Mount | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1mm | ||
Maximum Operating Band 1 Frequency 435MHz | ||
Maximum Operating Band 2 Frequency 870MHz | ||
Maximum Operating Supply Voltage 4 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Band 1 Frequency 433MHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Band 2 Frequency 868MHz | ||
Minimum Operating Supply Voltage 2.1 V | ||
Number of Operating Bands 2 | ||
TDK51xx Sub-1GHz RF Transmitters
The TDK5100/5110 are low-power ASK/FSK wireless transmitters operating in the 434/868MHz ISM bands.
RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz, ISM band
RF Output Power: up to +5dBm (TDK5100), up to +10dBm (TDK5110)
Modulation: FSK, ASK
OTA Data Rate: 20kbps
Power-down mode
Battery monitor
Power supply: +2.1 to +4.0Vdc
Operating temperature range: -40 to +125°C
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
752-8524 TDK5100XUMA1
753-3232 TDK5110XUMA1
919-8869 TDK5110XUMA1 (Pack of 3000)
RF Output Power: up to +5dBm (TDK5100), up to +10dBm (TDK5110)
Modulation: FSK, ASK
OTA Data Rate: 20kbps
Power-down mode
Battery monitor
Power supply: +2.1 to +4.0Vdc
Operating temperature range: -40 to +125°C
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
752-8524 TDK5100XUMA1
753-3232 TDK5110XUMA1
919-8869 TDK5110XUMA1 (Pack of 3000)
