RF Transmitter ASK/FSK 433/868MHz TSSOP

Bulk discount available

Subtotal (1 pack of 2 units)*

SGD4.25

(exc. GST)

SGD4.632

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 - 8SGD2.125SGD4.25
10 - 38SGD2.06SGD4.12
40 - 98SGD1.655SGD3.31
100 - 198SGD1.225SGD2.45
200 +SGD1.15SGD2.30

*price indicative

Packaging Options:
RS Stock No.:
752-8524
Mfr. Part No.:
TDK5100XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Modulation Technique

ASK, FSK

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Mounting Type

Surface Mount

Length

5mm

Width

4.4mm

Height

1mm

Maximum Operating Band 1 Frequency

435MHz

Maximum Operating Band 2 Frequency

870MHz

Maximum Operating Supply Voltage

4 V

Maximum Operating Temperature

+125 °C

Minimum Operating Band 1 Frequency

433MHz

Number of Operating Bands

2

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

868MHz

Minimum Operating Supply Voltage

2.1 V

TDK51xx Sub-1GHz RF Transmitters


The TDK5100/5110 are low-power ASK/FSK wireless transmitters operating in the 434/868MHz ISM bands.

RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz, ISM band
RF Output Power: up to +5dBm (TDK5100), up to +10dBm (TDK5110)
Modulation: FSK, ASK
OTA Data Rate: 20kbps
Power-down mode
Battery monitor
Power supply: +2.1 to +4.0Vdc
Operating temperature range: -40 to +125°C
Applications: Wireless remote control, Alarm systems, Keyless entry systems

RS Product Codes
752-8524 TDK5100XUMA1
753-3232 TDK5110XUMA1
919-8869 TDK5110XUMA1 (Pack of 3000)