- RS Stock No.:
- 165-6558
- Mfr. Part No.:
- TDA7200XUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 165-6558
- Mfr. Part No.:
- TDA7200XUMA1
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TDA72xx Sub-1GHz RF Receivers
The TDA7200/7210 are low-power ASK/FSK wireless receivers operating in the 434/868MHz ISM bands.
RF Frequency Ranges: 400 to 440MHz (TDA7200, TDA7210), 810 to 870MHz (TDA7210), ISM band
Receiver Sensitivity: -106dBm @ 4800bps ASK
Modulation: FSK or ASK pin-selectable
OTA Data Rate: up to 20kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -20 to +70°C (TDA7200), -40 to +85°C (TDA7210)
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
825-9247 TDA7200XUMA1 434MHz
752-8520 TDA7210XUMA1 434/868MHz
919-8856 TDA7210XUMA1 434/868MHz (Pack of 3000)
Receiver Sensitivity: -106dBm @ 4800bps ASK
Modulation: FSK or ASK pin-selectable
OTA Data Rate: up to 20kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -20 to +70°C (TDA7200), -40 to +85°C (TDA7210)
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
825-9247 TDA7200XUMA1 434MHz
752-8520 TDA7210XUMA1 434/868MHz
919-8856 TDA7210XUMA1 434/868MHz (Pack of 3000)
Specifications
Attribute | Value |
---|---|
Modulation Technique | ASK, FSK |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.7 x 4.4 x 1mm |
Mounting Type | Surface Mount |
Length | 9.7mm |
Width | 4.4mm |
Height | 1mm |
Maximum Operating Band 1 Frequency | 440MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Band 1 Frequency | 400MHz |
Number of Operating Bands | 1 |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |