Molex 73287-0071 RF AttenuatorStraight 7 dBMaleFemale
- RS Stock No.:
- 835-090
- Mfr. Part No.:
- 73287-0071
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD83.60
View bulk pricing optionsSubtotal (1 unit)*
SGD104.69
(exc. GST)
SGD114.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD104.69 | - |
| 10 + | SGD96.33 | SGD83.60 |
*price indicative
- RS Stock No.:
- 835-090
- Mfr. Part No.:
- 73287-0071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Connector Type | RF | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Maximum Attenuation | 7dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Connector Type RF | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Maximum Attenuation 7dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
Series 73287 | ||
RoHS Status: Exempt
The Molex SMA Attenuator is a robust subminiature connector designed for RF applications, offering reliable performance with an attenuation of 7 dB at frequencies up to 18 GHz, ensuring minimal signal loss.
Active status ensures consistent performance in various applications
RF/coaxial connectors category provides a broad range of compatibility
Fixed coaxial attenuator type optimises signal integrity
1.35:1 maximum VSWR contributes to efficient power handling
Related links
- Huber+Suhner 85177119 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177130 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177142 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177156 RF AttenuatorStraight 7 dBMaleFemale
- Molex 73287-0520 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0061 RF AttenuatorStraight 6 dBMaleFemale
