Distrelec, SMD-RCM Surface Mount Fixed Resistor
- RS Stock No.:
- 609-022
- Distrelec Article No.:
- 160-15-851
- Mfr. Part No.:
- SMD-RCM50
- Manufacturer:
- Distrelec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 609-022
- Distrelec Article No.:
- 160-15-851
- Mfr. Part No.:
- SMD-RCM50
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Surface Mount Fixed Resistor | |
| Automotive Standard | No | |
| Series | SMD-RCM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Surface Mount Fixed Resistor | ||
Automotive Standard No | ||
Series SMD-RCM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- TE Connectivity CRGSP 182 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F182K
- TE Connectivity CRGSP 2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F2K0
- TE Connectivity CRGSP 100 Ω, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F100R
- TE Connectivity CRGSP 75 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F75R
- TE Connectivity CRGSP 15 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F15R
- TE Connectivity CRGSP 200 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F200R
- TE Connectivity CRGSP 51 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F51R
- TE Connectivity CRGSP 6.34 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F6K34
