Panasonic, EXB2HV 51 Ω 5 % ISOL Resistor Array, 8 Resistors, 0.25 W total, 0602, Convex
- RS Stock No.:
- 763-833
- Mfr. Part No.:
- EXB2HV510JV
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD1.72
(exc. GST)
SGD1.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | SGD0.172 | SGD1.72 |
| 250 - 990 | SGD0.153 | SGD1.53 |
| 1000 - 4990 | SGD0.138 | SGD1.38 |
| 5000 - 9990 | SGD0.118 | SGD1.18 |
| 10000 + | SGD0.108 | SGD1.08 |
*price indicative
- RS Stock No.:
- 763-833
- Mfr. Part No.:
- EXB2HV510JV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor Array | |
| Resistance | 51Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Number of Resistors | 8 | |
| Package/Case | 0602 | |
| Power Rating | 0.25W | |
| Packaging | Embossed Carrier Taping | |
| Termination Style | Convex | |
| Mount Type | Surface | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Length | 3.8mm | |
| Series | EXB2HV | |
| Number of Terminals | 16 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor Array | ||
Resistance 51Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Number of Resistors 8 | ||
Package/Case 0602 | ||
Power Rating 0.25W | ||
Packaging Embossed Carrier Taping | ||
Termination Style Convex | ||
Mount Type Surface | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Pin Count 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Length 3.8mm | ||
Series EXB2HV | ||
Number of Terminals 16 | ||
- COO (Country of Origin):
- JP
