Schneider Electric 1P+N Pole Type AC RCBO, 16A DPN Vigi
Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD142.01
(exc. GST)
SGD151.95
(inc. GST)
units | Per unit |
1 + | SGD142.01 |
Added
- RS Stock No.:
- 209-1370
- Mfr. Part No.:
- DOMC45C1630C
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Attribute | Value |
Series | DPN Vigi |
Current Rating | 16A |
Range | Domae |
Tripping Characteristics | Type AC |
Number of Poles | 1P+N |
Voltage Rating | 230V |