Vishay 1.1 A Resettable Fuse, 60V
- RS Stock No.:
- 860-605
- Mfr. Part No.:
- PPTC2920E3110V60
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
SGD1.24
(exc. GST)
SGD1.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | SGD1.24 |
*price indicative
- RS Stock No.:
- 860-605
- Mfr. Part No.:
- PPTC2920E3110V60
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2mA | |
| Voltage | 60V | |
| Time to Trip | 0.5s | |
| Current Rating | 1.1mA | |
| Hold Current | 1.1A | |
| Length | 7.98mm | |
| Height | 1.25mm | |
| Width | 5.44mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.1Ω | |
| Maximum Resistance | 0.41Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | UL 1434 | |
| Package Size | 2920 (EIA) / 7351 (Metric) | |
| Fuse Speed | M | |
| Body Material | Polymer | |
| Package Type | Surface Mount | |
| Series | TFPTC Series | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resettable Fuse | ||
Trip Current 2.2mA | ||
Voltage 60V | ||
Time to Trip 0.5s | ||
Current Rating 1.1mA | ||
Hold Current 1.1A | ||
Length 7.98mm | ||
Height 1.25mm | ||
Width 5.44mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.1Ω | ||
Maximum Resistance 0.41Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.5W | ||
Standards/Approvals UL 1434 | ||
Package Size 2920 (EIA) / 7351 (Metric) | ||
Fuse Speed M | ||
Body Material Polymer | ||
Package Type Surface Mount | ||
Series TFPTC Series | ||
- COO (Country of Origin):
- TW
The Vishay polymer PTC device offers effective resettable overcurrent protection, ensuring safety and reliability in high-performance applications while maintaining a Compact design suitable for space-constrained environments.
Fast response time to overcurrent situations
Low resistance reduces voltage drop
Compact design allows for versatile application
Compatible with high-temperature soldering processes
