Vishay 1.5 A Resettable Fuse, 24V
- RS Stock No.:
- 860-603
- Mfr. Part No.:
- PPTC1812E3150V24
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
SGD1.04
(exc. GST)
SGD1.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | SGD1.04 |
*price indicative
- RS Stock No.:
- 860-603
- Mfr. Part No.:
- PPTC1812E3150V24
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Trip Current | 3mA | |
| Product Type | Resettable Fuse | |
| Voltage | 24V | |
| Current Rating | 1.5mA | |
| Time to Trip | 0.5s | |
| Hold Current | 1.5A | |
| Length | 4.73mm | |
| Height | 1.25mm | |
| Width | 3.43mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.04Ω | |
| Maximum Resistance | 0.12Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | UL 1434 | |
| Package Size | 1812 (EIA) / 4532 (Metric) | |
| Series | TFPTC Series | |
| Fuse Speed | M | |
| Package Type | Surface Mount | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Trip Current 3mA | ||
Product Type Resettable Fuse | ||
Voltage 24V | ||
Current Rating 1.5mA | ||
Time to Trip 0.5s | ||
Hold Current 1.5A | ||
Length 4.73mm | ||
Height 1.25mm | ||
Width 3.43mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.04Ω | ||
Maximum Resistance 0.12Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals UL 1434 | ||
Package Size 1812 (EIA) / 4532 (Metric) | ||
Series TFPTC Series | ||
Fuse Speed M | ||
Package Type Surface Mount | ||
Body Material Polymer | ||
- COO (Country of Origin):
- TW
The Vishay polymer PTC device offers effective resettable overcurrent protection, ensuring safety and reliability in high-performance applications while maintaining a Compact design suitable for space-constrained environments.
Fast response to overcurrent conditions ensures prompt activation
Low profile design promotes usage in constrained spaces
Robust material categorisation complies with industry standards
Compatible with high-temperature soldering methods
