Vishay 500 mA Resettable Fuse, 6V
- RS Stock No.:
- 860-589
- Mfr. Part No.:
- PPTC0805E3050V06
- Manufacturer:
- Vishay
N
Subtotal (1 tape of 1 unit)*
SGD0.98
(exc. GST)
SGD1.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | SGD0.98 |
*price indicative
- RS Stock No.:
- 860-589
- Mfr. Part No.:
- PPTC0805E3050V06
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Trip Current | 1mA | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Time to Trip | 0.1s | |
| Current Rating | 500mA | |
| Hold Current | 500mA | |
| Length | 2.3mm | |
| Height | 1.25mm | |
| Width | 1.6mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.15Ω | |
| Maximum Resistance | 0.9Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | UL 1434 | |
| Package Size | 0805 (EIA) / 2012 (Metric) | |
| Body Material | Polymer | |
| Fuse Speed | M | |
| Series | TFPTC Series | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Trip Current 1mA | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Time to Trip 0.1s | ||
Current Rating 500mA | ||
Hold Current 500mA | ||
Length 2.3mm | ||
Height 1.25mm | ||
Width 1.6mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.15Ω | ||
Maximum Resistance 0.9Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals UL 1434 | ||
Package Size 0805 (EIA) / 2012 (Metric) | ||
Body Material Polymer | ||
Fuse Speed M | ||
Series TFPTC Series | ||
Package Type Surface Mount | ||
- COO (Country of Origin):
- TW
The Vishay Polymer PTC offers reliable overcurrent protection, designed for various consumer electronics applications. Its Compact design and robust specifications make it a dependable component in safeguarding sensitive devices.
Fast response to overcurrent ensures timely activation and protection
Low resistance minimises voltage drop, enhancing efficiency
Compact design allows integration in space-constrained applications
Compatible with high temperature solders, facilitating Durable assembly
