BEL POWER SOLUTIONS INC 750 mA Resettable Surface Mount Fuse, 30V

Subtotal (1 bag of 1000 units)*

SGD711.11

(exc. GST)

SGD775.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD711.11SGD0.711

*price indicative

RS Stock No.:
787-596
Mfr. Part No.:
0ZRG0075FF1E
Manufacturer:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Trip Current

1.3A

Product Type

Resettable Surface Mount Fuse

Voltage

30V

Time to Trip

0.4s

Current Rating

40A

Hold Current

750mA

Terminal Material

Tin Plated Copper

Minimum Resistance

0.08Ω

Maximum Resistance

0.23Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.3W

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Package Size

3000

Package Type

Bulk

Body Material

Polymer

Series

0ZRG

COO (Country of Origin):
TW
The BEL POWER SOLUTIONS INC Fuse that effectively protects circuits by managing overcurrent and overtemperature situations, ensuring reliable performance across various applications.

Operates with a hold current range of 750mA to 2.5A

Trips quickly, enhancing protection during fault conditions

Low resistance with minimal trip-to-hold ratio, ensuring circuit integrity

Wide operating temperature range from -40°C to 85°C

Fully compliant with RoHS and AEC-Q standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy