Littelfuse Thermal Fuse, 15V
- RS Stock No.:
- 565-492
- Distrelec Article No.:
- 160-27-403
- Mfr. Part No.:
- SRP120F
- Manufacturer:
- Littelfuse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 565-492
- Distrelec Article No.:
- 160-27-403
- Mfr. Part No.:
- SRP120F
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 2.7A | |
| Product Type | Thermal Fuse | |
| Voltage | 15V | |
| Time to Trip | 5s | |
| Current Rating | 1.2A, 4.2A | |
| Maximum Resistance | 0.16Ω | |
| Standards/Approvals | UL Recognized to UL 1434 CSA Certified to CSA TIL No. CA-3A TUV Certified to EN 60730- | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 2.7A | ||
Product Type Thermal Fuse | ||
Voltage 15V | ||
Time to Trip 5s | ||
Current Rating 1.2A, 4.2A | ||
Maximum Resistance 0.16Ω | ||
Standards/Approvals UL Recognized to UL 1434 CSA Certified to CSA TIL No. CA-3A TUV Certified to EN 60730- | ||
- COO (Country of Origin):
- US
