Idec SM 2 Way PCB Relay Socket, for use with Socket
- RS Stock No.:
- 898-333
- Mfr. Part No.:
- SM2S-62
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD4.53
(exc. GST)
SGD4.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.53 |
*price indicative
- RS Stock No.:
- 898-333
- Mfr. Part No.:
- SM2S-62
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| For Use With | Socket | |
| Series | SM | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA | |
| Mount Type | PCB | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
For Use With Socket | ||
Series SM | ||
Terminal Type Screw | ||
Standards/Approvals CSA | ||
Mount Type PCB | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- JP
The Idec Board Mount Socket provides an efficient plug in connection path for dual pole industrial relays. It simplifies manufacturing workflows by allowing separate assembly of circuit boards and control components.
Tailored for SM series 2 pole subminiature relays
Low profile PC board solder pin layout
High dielectric strength material prevents arc tracking
Related links
- Idec SM 2 Way DIN Rail Relay Socket, for use with Socket
- Idec SH 2 Way 300V PCB Relay Socket, for use with Socket
- Idec SH 3 Way 300V PCB Relay Socket, for use with Socket
- Idec SH 4 Way 300V PCB Relay Socket, for use with Socket
- ABB CRM 2 Way PCB Relay Socket, for use with Sockets CR-P
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- Idec SJ 2 Way 250V PCB Relay Socket, for use with Socket
- ABB 1SVR405653R1000 CR-P/M 52C 2 Way 230 V ac for use with CR-P Series PCB Relay
