RS PRO 230 V ac, 24V ac/dc DIN Rail Relay Socket, for use with Power Circuit
- RS Stock No.:
- 800-971
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD41.87
(exc. GST)
SGD45.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD41.87 |
*price indicative
- RS Stock No.:
- 800-971
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Relay Socket | |
| Voltage | 230V ac, 24V ac | |
| For Use With | Power Circuit | |
| Series | RS PRO | |
| Terminal Type | M4 Screw | |
| Standards/Approvals | CE, UKCA | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Relay Socket | ||
Voltage 230V ac, 24V ac | ||
For Use With Power Circuit | ||
Series RS PRO | ||
Terminal Type M4 Screw | ||
Standards/Approvals CE, UKCA | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CZ
Compact and flexible RS PRO control and signalling module for DIN rail applications. The 1-module housing supports up to two compatible switches, pushbuttons or LED indicators, allowing multiple control and signalling functions to be combined while saving valuable switchboard space. Features bright SMD LED indication, secure screw terminals and a modular design for quick and efficient installation.
Related links
- Phoenix Contact PLC-BPT24UC/ 1/ACT DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24DC/ 1/ACT DIN Rail Relay Socket
- F Lutze Ltd LOCC-BOX 24V DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 2 Way 120V ac DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24UC/21-21 DIN Rail Relay Socket
- Crydom DRS1/DRS4 DIN Rail Relay Socket
- CAMDENBOSS CS08 8 Way 380V ac DIN Rail Relay Socket
- Schneider Electric Harmony Relay RSL DIN Rail Relay Socket

