Siemens Replacement Control Connector, 3RF3900-1TA88 1

N

Subtotal (1 unit)*

SGD5.79

(exc. GST)

SGD6.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.79

*price indicative

RS Stock No.:
890-754
Mfr. Part No.:
3RF3900-1TA88
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plug

Kit Contents

Replacement Control Connector

Number of Pieces

1

Standards/Approvals

IEC 60529

COO (Country of Origin):
DE
The Siemens SIRIUS control plug offers robust functionality for solid-state relays and contactors, ensuring reliable operation in various electrical applications.

Designed for auxiliary and control circuits with screw-type terminals

Accommodates conductor cross-sections up to 2.5 mm² for reliable connections

IP20-rated protection ensures safety against dust and contact

Operable in extreme temperatures ranging from -55 to +80 °C

Features robust shock and vibration resistance for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy